NXP SemiconductorsMPXV7025DPBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0.2V to 4.7V -25kPa to 25kPa Differential Automotive AEC-Q100 8-Pin SNSR Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Differential | |
| -25kPa to 25kPa | |
| 200kPa | |
| 20 to 100 | |
| ±5 | |
| 1 | |
| 4.75VDC | |
| 0.2 to 4.7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 9.65(Max) |
| Package Width | 12.32(Max) |
| Package Length | 18.92(Max) |
| PCB changed | 8 |
| Supplier Package | SNSR |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

