NXP SemiconductorsMPXV7007DPBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0.5V to 4.5V -7kPa to 7kPa Differential 8-Pin SNSR Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Differential | |
| -7kPa to 7kPa | |
| 75kPa | |
| <20 | |
| ±5 | |
| 1 | |
| 4.5VDC | |
| 0.5 to 4.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 9.65(Max) |
| Package Width | 12.32(Max) |
| Package Length | 18.92(Max) |
| PCB changed | 8 |
| Supplier Package | SNSR |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

