NXP SemiconductorsMPXV6115VC6UBoard Mount Pressure Sensors
Pressure Sensor 0.2V to 4.6V -115kPa to 0kPa Gage/Vacuum 8-Pin SMT Tube
| Compliant | |
| EAR99 | |
| Active | |
| MPXV6115VC6U | |
| Automotive | No |
| PPAP | No |
| Gage|Vacuum | |
| -115kPa to 0kPa | |
| 400kPa | |
| 20 to 100 | |
| ±1.5 | |
| 1 | |
| 4.6VDC | |
| 0.2 to 4.6 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 12.96(Max) mm |
| Package Width | 10.79(Max) mm |
| Package Length | 11.38(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

