NXP SemiconductorsMPXV5100GC6UBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0kPa to 100kPa Gage 8-Pin SMT Tube
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0kPa to 100kPa | |
| 400kPa | |
| 20 to 100 | |
| ±2.5(Max) | |
| 1 | |
| 4.7VDC | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 12.96(Max) |
| Package Width | 10.79(Max) |
| Package Length | 11.38(Max) |
| PCB changed | 8 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

