NXP SemiconductorsMPXM2202GST1Board Mount Pressure Sensors
Board Mount Pressure Sensor 0kPa to 200kPa Gage 5-Pin(4+Tab) M-PAC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0kPa to 200kPa | |
| 400kPa | |
| 20 to 100 | |
| 1 | |
| 0.04V | |
| 1 | |
| 10 | |
| 16 | |
| 6(Typ) | |
| -40 | |
| 125 | |
| Air | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 9.83(Max) mm |
| Package Width | 9.47(Max) mm |
| Package Length | 7.44(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | M-PAC |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

