NXP SemiconductorsMPXM2102ABoard Mount Pressure Sensors
Board Mount Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute 5-Pin(4+Tab) M-PAC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 20kPa to 100kPa | |
| 400kPa | |
| 20 to 100 | |
| 1 | |
| 0 to 0.04 | |
| 1 | |
| 10 | |
| 16 | |
| 6(Typ) | |
| -40 | |
| 125 | |
| Air | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) mm |
| Package Width | 8.51(Max) mm |
| Package Length | 6.48(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | M-PAC |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

