NXP SemiconductorsMPXHZ6400A6T1Board Mount Pressure Sensors
Board Mount Pressure Sensor 20kPa to 400kPa Absolute Automotive AEC-Q100 8-Pin SSOP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Absolute | |
| 20kPa to 400kPa | |
| 1600kPa | |
| 100 to 500 | |
| ±1.5 | |
| 1 | |
| 4.8VDC | |
| 4.64 | |
| 5 | |
| 5.36 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.17 |
| Package Width | 7.57 |
| Package Length | 7.57 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

