NXP SemiconductorsMPXA6115AC6T1Board Mount Pressure Sensors
Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SOP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
9026.20.40.00 | |
Automotive | Yes |
PPAP | Yes |
Absolute | |
15kPa to 115kPa | |
400kPa | |
20 to 100 | |
±1.5 | |
1 | |
4.7VDC | |
0.2 to 4.7 | |
4.75 | |
5 | |
5.25 | |
10 | |
-40 | |
125 | |
Air | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 12.96(Max) mm |
Package Width | 11.38(Max) mm |
Package Length | 11.38(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.