NXP SemiconductorsMPXA4115A6UBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SOP Tube Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Absolute | |
| 15kPa to 115kPa | |
| 400kPa | |
| 20 to 100 | |
| ±1.5 | |
| 1 | |
| 4.794VDC | |
| 0.2 to 4.8 | |
| 4.85 | |
| 5.1 | |
| 5.35 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 5.59(Max) mm |
| Package Width | 10.79(Max) mm |
| Package Length | 10.79(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

