NXP SemiconductorsMPX5700DPBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 700kPa Differential Automotive AEC-Q100 6-Pin Case 867C-05 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Differential | |
| 0kPa to 700kPa | |
| 2800kPa | |
| 100 to 500 | |
| ±2.5(Max) | |
| 1 | |
| 4.7VDC | |
| 0.2 to 4.7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 29.34(Max) mm |
| Package Width | 11.05(Max) mm |
| Package Length | 29.85(Max) mm |
| PCB changed | 6 |
| Supplier Package | Case 867C-05 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
