NXP SemiconductorsMPX5700ASXBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0.2V to 4.7V 15kPa to 700kPa Absolute Automotive AEC-Q100 6-Pin Case 867F-03 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Absolute | |
| 15kPa to 700kPa | |
| 2800kPa | |
| 100 to 500 | |
| ±2.5(Max) | |
| 1 | |
| 4.7VDC | |
| 0.2 to 4.7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 19.3(Max) mm |
| Package Width | 16.51(Max) mm |
| Package Length | 28.45(Max) mm |
| PCB changed | 6 |
| Supplier Package | Case 867F-03 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
