NXP SemiconductorsMPX5050GPBoard Mount Pressure Sensors
Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage 6-Pin Case 867B-04 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0kPa to 50kPa | |
| 200kPa | |
| 20 to 100 | |
| ±2.5 | |
| 1 | |
| 4.7VDC | |
| 0.2 to 4.7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 29.34(Max) |
| Package Width | 8.26(Max) |
| Package Length | 29.85(Max) |
| PCB changed | 6 |
| Supplier Package | Case 867B-04 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
