NXP SemiconductorsMPX4080DBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0.6V to 4.9V 0kPa to 80kPa Differential Automotive AEC-Q100 6-Pin Case 867-08 Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Differential | |
| 0kPa to 80kPa | |
| 400kPa | |
| 20 to 100 | |
| ±3 | |
| 4.9VDC | |
| 0.6 to 4.9 | |
| 4.85 | |
| 5.1 | |
| 5.35 | |
| 10 | |
| -40 | |
| Air | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 16(Max) |
| Package Width | 5.59(Max) |
| Package Length | 16(Max) |
| PCB changed | 6 |
| Supplier Package | Case 867-08 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

