NXP SemiconductorsMPX2202DPBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0kPa to 200kPa Differential 4-Pin Case 344C-01 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0kPa to 200kPa | |
| 400kPa | |
| 20 to 100 | |
| 1 | |
| 0.04V | |
| 1 | |
| 10 | |
| 16 | |
| 6(Typ) | |
| -40 | |
| 125 | |
| Air | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 29.34(Max) |
| Package Width | 11.05(Max) |
| Package Length | 29.85(Max) |
| PCB changed | 4 |
| Supplier Package | Case 344C-01 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
