NXP SemiconductorsMPX2102APBoard Mount Pressure Sensors
Board Mount Pressure Sensor 20kPa to 100kPa Absolute 4-Pin Case 344B-01 Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 20kPa to 100kPa | |
| 400kPa | |
| 20 to 100 | |
| 1 | |
| 1 | |
| 10 | |
| 16 | |
| 6(Typ) | |
| -40 | |
| 125 | |
| Air | |
| Tray | |
| Mounting | Screw |
| Package Height | 29.34(Max) |
| Package Width | 8.26(Max) |
| Package Length | 29.85(Max) |
| PCB changed | 4 |
| Supplier Package | Case 344B-01 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
