| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 50kPa |
| Maximum Overload Pressure | 200kPa |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Response Time (ms) | 1 |
| Minimum Operating Supply Voltage (V) | 1 |
| Typical Operating Supply Voltage (V) | 10 |
| Maximum Operating Supply Voltage (V) | 16 |
| Maximum Supply Current (mA) | 6(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Media | Air |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 29.34(Max) mm |
| Package Width | 8.26(Max) mm |
| Package Length | 29.85(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case 344B-01 |
| Pin Count | 4 |