KEMET CorporationMPX1D1250L330Inductor Surface Mount
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 5.4A 0.072Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 33u | |
| 30 | |
| 20% | |
| 100K | |
| 5.4 | |
| 7.5 | |
| 0.072 | |
| 5M | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 13.6 | |
| Surface Mount | |
| 12.7 | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

