KEMET CorporationMPX1D1040LR22Inductor Surface Mount
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz Metal 32.7A 0.0016Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.22u | |
| 30 | |
| 20% | |
| 100K | |
| 32.7 | |
| 60 | |
| 0.0016 | |
| 108M | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.2 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

