KEMET CorporationMPX1D0650L4R7Inductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 6.7A 0.032Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 4.7u | |
| 30 | |
| 20% | |
| 100K | |
| 6.7 | |
| 6.5 | |
| 0.032 | |
| 19M | |
| 2 | |
| 2525 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 7.25 | |
| Surface Mount | |
| 6.7 | |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

