WIMAMPX12W1100FA00MSSDCapacitor Film
Cap Film Suppression X1 0.001uF 300VAC Paper 20%( 13.5 X 4 X 8.5mm) Radial 10mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| RFI Suppression | |
| 0.001uF | |
| 20% | |
| 300VAC | |
| Paper | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X1 | |
| 13.5 X 4 X 8.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 13.5(Max) | |
| 4(Max) | |
| 8.5(Max) | |
| 0.625 | |
| 0.6 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

