NXP SemiconductorsMPVZ5010G7UBoard Mount Pressure Sensors
Board Mount Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Gage 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0kPa to 10kPa | |
| 40kPa | |
| <20 | |
| ±5 | |
| 1 | |
| 4.7VDC | |
| 0.2 to 4.7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 125 | |
| Air | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.59(Max) |
| Package Width | 10.79(Max) |
| Package Length | 10.79(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
