NXP SemiconductorsMPVZ4006GW7UBoard Mount Pressure Sensors
Pressure Sensor 0.2V to 4.8V 0kPa to 6kPa Gage 8-Pin Case 1560-02 Tube
| Compliant | |
| EAR99 | |
| Active | |
| MPVZ4006GW7U | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0kPa to 6kPa | |
| 24kPa | |
| <20 | |
| ±5 | |
| 4.6V | |
| 0.2 to 4.8 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| 10 | |
| 60 | |
| Air | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 19.94(Max) |
| Package Width | 11.48(Max) |
| Package Length | 11.48(Max) |
| PCB changed | 8 |
| Supplier Package | Case 1560-02 |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
