SamtecMPTC-01-24-01-01-01-L-RA-SDConnector Headers and PCB Receptacles
Conn Terminal Strip M 2Power/24Signal POS 5mm/2mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Strip | |
| M | |
| 2Power/24Signal | |
| 1/4 | |
| Solder | |
| 5/2 | |
| Right Angle | |
| Left Slot/Right Key | |
| 2 | |
| (28.8/5)/Contact | |
| 353VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 35.25 | |
| 15.7 | |
| 12.45 | |
| 2.72 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

