SamtecMPTC-01-16-01-6.30-01-L-VConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2Power/16Signal POS 1.88mm/2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2Power/16Signal | |
| 1/4 | |
| Solder | |
| 1.88/2 | |
| Straight | |
| 2 | |
| (28/5)/Contact | |
| 353VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 27.44 | |
| 12.45 | |
| 11.38 | |
| PowerStrip™ | |
| 2.72/3.05 | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this MPTC-01-16-01-6.30-01-L-V power connector from Samtec is perfect for you! This HDR connector's 2power / 16signal contacts that are made out of copper alloy/phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 424VDC|300 VAC. It has a header type gender. This connector has a single port. MPTC-01-16-01-6.30-01-L-V is housed in liquid crystal polymer. This device has a maximum current rating of 28.8 A/contact. This product is 12.45 mm deep. Its 28 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

