SamtecMPT-03-6.30-03-L-VConnector Headers and PCB Receptacles
Conn Terminal Strip M 3Power POS 1.88mm/3.12mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Strip | |
| M | |
| 3Power | |
| 1 | |
| Solder | |
| 1.88/3.12 | |
| Straight | |
| 28/Contact | |
| 813VDC|575VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 24.55 | |
| 12.45 | |
| 11.38 | |
| PowerStrip™ | |
| 3.51 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

