Diotec Semiconductor AGMPSA44BKGP BJT
Trans GP BJT NPN 400V 0.3A 625mW 3-Pin TO-92 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 500 | |
| 400 | |
| 6 | |
| 0.75@1mA@10mA | |
| 0.4@0.1mA@1mA|0.5@1mA@10mA|0.75@5mA@50mA | |
| 0.3 | |
| 100 | |
| 40@1mA@10V|50@10mA@10V|45@50mA@10V|40@100mA@10V | |
| 625 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 4.6 mm |
| Package Width | 3.6 mm |
| Package Length | 4.6 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

