| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 45 | |
| 45 | |
| 6.5 | |
| -55 to 150 | |
| 0.2@0.5mA@10mA|0.3@5mA@50mA | |
| 0.2 | |
| 50 | |
| 400@0.01mA@5V|500@0.1mA@5V|500@1mA@5V|500@10mA@5V | |
| 625 | |
| -55 | |
| 150 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Look no further than ON Semiconductor's NPN MPSA18RLRMG general purpose bipolar junction transistor, which can easily operate in high voltage ranges. This bipolar junction transistor's maximum emitter base voltage is 6.5 V. Its maximum power dissipation is 625 mW. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6.5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

