| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 45(Min) | |
| 45(Min) | |
| 6 | |
| 50 | |
| 500@10mA@5V | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Thanks to Central Semiconductor, your circuit can handle high levels of voltage using the NPN MPSA18 PBFREE general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. It has a maximum collector emitter voltage of 45(Min) V and a maximum emitter base voltage of 6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

