50-75% Off
Stackpole Electronics, IncMPR5JB30L0Resistor Fixed Single-Through Hole
Res Metal Plate 0.03 Ohm 5% 5W ±350ppm/°C Molded RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 30m | |
| 5% | |
| 350 | |
| 5 | |
| Metal Plate | |
| -55 | |
| 275 | |
| ±350 | |
| 25 to 275 | |
| No | |
| Yes | |
| Molded | |
| Radial | |
| 2 | |
| 10 | |
| Formed | |
| Bulk | |
| Rectangular | |
| 14 | |
| 5 | |
| 18 | |
| 13 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

