Stackpole Electronics, IncMPR5JB10L0Resistor Fixed Single-Through Hole
Res Metal Plate 0.01 Ohm 5% 5W ±350ppm/°C Molded RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10m | |
| 5% | |
| 350 | |
| 5 | |
| Metal Plate | |
| -55 | |
| 275 | |
| ±350 | |
| 25 to 275 | |
| No | |
| Yes | |
| Molded | |
| Radial | |
| 2 | |
| 10 | |
| Formed | |
| Bulk | |
| Rectangular | |
| 14 | |
| 5 | |
| 18 | |
| 13 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their MPR5JB10L0 fixed single through-hole resistor. This part has a power rating of 5 W. This product has a resistance value of 10m Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 10 mm. It has a tolerance of 5%. This product is 14 mm long, 18 mm tall and 5 mm deep. The MPR5JB10L0 part has a radial termination style. This device is made with metal plate technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

