Murata ManufacturingMPQ700-50V14-D48NBMCDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 50V 14A 700W 15-Pin Quarter-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 50 | |
| 14 | |
| 700 | |
| 2250VDC(Max) | |
| DC/DC | |
| 30(Max) | |
| 130 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 97.2(Typ) | |
| Negative | |
| -40 | |
| 125 | |
| Tray | |
| 80 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 36.83 mm |
| Package Length | 58.42 mm |
| PCB changed | 15 |
| Supplier Package | Quarter-Brick |
| 15 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

