VishayMPMT50011002AT1Resistor Networks and Arrays

Res Thin Film NET 5K Ohm/10K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R

If you're looking to conserve space in your circuit design, then this MPMT50011002AT1 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This product's 2 resistors have a value of 5K/10K Ohm. This dependable part has a power rating of 0.2 (1/5) W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. It has 3 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The MPMT50011002AT1 part has a gull wing termination style. This product is 3.05 mm long, 1.12 mm tall and 2.5 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C.

6,000 parts: Ships tomorrow

    Total$1,568.00Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      United States of America
      • In Stock: 6,000 parts
      • Price: $1.568

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.