VishayMPMT20018001AT1Resistor Networks and Arrays
Res Thin Film NET 2K Ohm/8K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 2K/8K | |
| 0.1% | |
| 100 | |
| 0.2 (1/5) | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| VOLT/D | |
| High Stability | |
| Molded | |
| Gull Wing | |
| 3 | |
| Tape and Reel | |
| SOT-23 | |
| Rectangular | |
| SOT-23 | |
| 3.05 | |
| 2.5 | |
| 1.12 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

