| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.21.00.20 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Network |
| Number of Resistors | 2 |
| Resistance Value (Ohm) | 5K/10K |
| Tolerance | 0.1% |
| Maximum Voltage Rating (V) | 100 |
| Power Rating (W) | 0.2 (1/5) |
| Power Rating per Resistor (W) | 0.1 (1/10) |
| Technology | Thin Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±25 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Circuit Designator | VOLT/D |
| Special Features | High Stability |
| Case Style | Molded |
| Termination Style | Gull Wing |
| Number of Terminals | 3 |
| Packaging | Tape and Reel |
| Package Type | SOT-23 |
| Package Shape | Rectangular |
| Package/Case | SOT-23 |
| Product Length (mm) | 3.05 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 1.12 |
| Mounting | Surface Mount |