Monolithic Power SystemsMPM3695GPJ-20-0022-TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.5V to 5.5V 25A 29-Pin ECLGA
| Compliant | |
| EAR99 | |
| Active | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) |
| Package Width | 5.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 29 |
| Supplier Package | ECLGA |
| 29 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
