Monolithic Power SystemsMPM3650CGQW-ZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 3.3V 6A 24-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.75 | |
| 17 | |
| 0.6 to 3.3 | |
| 6 | |
| DC/DC | |
| 1600 | |
| Yes | |
| 3%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

