Monolithic Power SystemsMPM3630GQV-ZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 16.2V 3A 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.5 | |
| 18 | |
| 0.6 to 16.2 | |
| 3 | |
| DC/DC | |
| 1400(Typ) | |
| Yes | |
| 3% | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 3.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

