MEAN WELLMPM-65-12STAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 5.96A 71.5W 6-Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5.96 | |
| 71.5 | |
| 80 | |
| 110|230 | |
| 264 | |
| 113 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 1.5(Typ) | |
| 47 to 63 | |
| ±2 | |
| 92.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 120mV(Max) | |
| Yes | |
| -30 | |
| 80 | |
| Carton | |
| 216 | |
| Mounting | Screw |
| Package Height | 33.5 |
| Package Width | 52 |
| Package Length | 109 |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

