MEAN WELLMPM-30-5STAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 6A 30W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| MPM-30-5ST | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 6 | |
| 30 | |
| 80 | |
| 110|230 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 0.75(Typ) | |
| 47 to 63 | |
| ±2 | |
| 86.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 80mV(Max) | |
| Yes | |
| -40 | |
| 85 | |
| 120 | |
| Mounting | Screw |
| Package Height | 28.5 mm |
| Package Width | 39.5 mm |
| Package Length | 91 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

