KEMET CorporationMPLCG0630L1R0Inductor Surface Mount

Inductor Power Wirewound 1uH 20% 100KHz Metal 11.9A 0.009Ohm DCR T/R

Save valuable space on a PCB with this power MPLCG0630L1R0 surface mount inductor from Kemet. This SMD inductor has an operating temperature range of -20 °C to 120 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 7.5 mm long, 3 mm tall and 6.9 mm deep. This SMD inductor has a maximum DC current of 11.9 A with a maximum resistance of 9m Ohm. It has an inductance of 1u H. Its test frequency is 100K Hz. It has a tolerance of 20%.

8,000 parts: Ships in 3 days

    Total$1,400.00Price for 2000

    • (2000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 8,000 parts
      • Price: $0.70

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.