KEMET CorporationMPLCG0530LR33Inductor Surface Mount
Inductor Power Wirewound 0.33uH 20% 100KHz Metal 10.3A 0.0073Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 0.33u | |
| 20 | |
| 20% | |
| 100K | |
| 10.3 | |
| 8.9 | |
| 0.0073 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.5 | |
| Surface Mount | |
| 5.2 | |
| 3 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power MPLCG0530LR33 surface mount inductor from Kemet is perfect for you! This SMD inductor has an operating temperature range of -20 °C to 120 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This product is 5.5 mm long, 3 mm tall and 5.2 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 10.3 A with a maximum resistance of 7.3m Ohm. It has an inductance of 330n H. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

