KEMET CorporationMPLC1040L3R3Inductor Surface Mount

Inductor Power Wirewound 3.3uH 20% 100KHz Metal 8.8A 0.014Ohm DCR 4040 T/R

This power MPLC1040L3R3 surface mount inductor from Kemet is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -20 °C to 120 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 11.5 mm long, 4 mm tall and 10.2 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 8.8 A with a maximum resistance of 14m(Typ) Ohm. Its test frequency is 100K Hz. It has an inductance of 3.3u H.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.