KEMET CorporationMPLC1040L1R5Inductor Surface Mount

Inductor Power Wirewound 1.5uH 20% 100KHz Metal 12.4A 0.007Ohm DCR 4040 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power MPLC1040L1R5 surface mount inductor from Kemet is perfect for you! This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 12.4 A with a maximum resistance of 7m(Typ) Ohm. This product is 11.5 mm long, 4 mm tall and 10.2 mm deep. Its test frequency is 100K Hz. It has an inductance of 1.5u H. It has a tolerance of 20%. This device is made with wirewound technology.

1,000 parts: Ships in 2 days

    Total$710.00Price for 500

    • (500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,000 parts
      • Price: $1.42

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.