KEMET CorporationMPLC0730L2R2Inductor Surface Mount
Inductor Power Wirewound 2.2uH 20% 100KHz Metal 7.3A 0.019Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 2.2u | |
| 20% | |
| 100K | |
| 7.3 | |
| 8.2 | |
| 0.019 | |
| 2 | |
| -20 | |
| 120 | |
| Tape and Reel | |
| 7.7 | |
| Surface Mount | |
| 6.9 | |
| 3 |
This power MPLC0730L2R2 surface mount inductor from Kemet is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -20 °C and a maximum of 120 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7.7 mm long, 3 mm tall and 6.9 mm deep. This SMD inductor has a maximum DC current of 7.3 A with a maximum resistance of 19m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 2.2u H. Its test frequency is 100K Hz. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

