| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | Yes |
| PPAP | Unknown |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 36.7 |
| Maximum Clamping Voltage (V) | 53.3 |
| Maximum Reverse Stand-Off Voltage (V) | 33 |
| Maximum Peak Pulse Current (A) | 123 |
| Maximum Reverse Leakage Current (uA) | 10 |
| Test Current (mA) | 5 |
| Peak Pulse Power Dissipation (W) | 6500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bag |
| Mounting | Surface Mount |
| Package Height | 3.43(Max) mm |
| Package Width | 9.02(Max) mm |
| Package Length | 9.02(Max) mm |
| PCB changed | 2 |
| Supplier Package | mini-PLAD |
| Pin Count | 2 |