Microchip TechnologyMPLAD15KP78AE3Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 78V 15KW 2-Pin PLAD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 86.7 | |
| 126 | |
| 78 | |
| 120 | |
| 10 | |
| 5 | |
| 15000 | |
| -55 | |
| 150 | |
| Military | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) mm |
| Package Width | 12.57(Max) mm |
| Package Length | 12.57(Max) mm |
| PCB changed | 2 |
| Supplier Package | PLAD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

