Microchip TechnologyMPLAD15KP7.0ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 7V 15KW 2-Pin PLAD Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.78 | |
| 12 | |
| 7 | |
| 1251 | |
| 3000 | |
| 150 | |
| 15000 | |
| -55 | |
| 150 | |
| Military | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) mm |
| Package Width | 12.57(Max) mm |
| Package Length | 12.57(Max) mm |
| PCB changed | 2 |
| Supplier Package | PLAD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

