| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage (V) | 25 |
| Maximum Reverse Leakage Current (uA) | 0.5 |
| Maximum Forward Voltage (V) | 1.2@100mA |
| Maximum Series Resistance @ Maximum IF (Ohm) | 3@10mA |
| Maximum Series Resistance @ Minimum IF (Ohm) | 6(Typ)@1mA |
| Maximum Diode Capacitance (pF) | 0.3@10V |
| Typical Carrier Life Time (us) | 0.02 |
| Frequency Band | X |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Film |
| Mounting | Surface Mount |
| Package Height | 0.51(Max) mm |
| Package Width | 0.58 mm |
| Package Length | 1.09 mm |
| PCB changed | 2 |
| Supplier Package | Case 406 |
| Pin Count | 2 |