| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 25(Min) | |
| 2@10mA | |
| 0.15@10V | |
| 0.01 | |
| X | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.41 mm |
| Package Width | 0.58 mm |
| Package Length | 1.09 mm |
| PCB changed | 2 |
| Supplier Package | Style 206 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
