| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | COMPONENTS |
| Automotive | Unknown |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 2@50VAC 50VDC |
| Dielectric Strength | >2000VAC |
| Minimum Insulation Resistance (MOhm) | >1000 |
| Maximum Contact Resistance (mOhm) | <10 |
| Electrical Life (Cycles) | 8000 |
| Mechanical Life (Cycles) | 8000 |
| Actuator Length (mm) | 0 |
| Mounting | Panel Mount |
| Termination Style | Solder Tag |
| Number of Terminals | 2 |
| Base Material | Stainless Steel |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (mm) | 37 |
| Product Depth (mm) | 37 |
| Product Height (mm) | 26.8 |